3 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBU-PL075-200-WH

DigiKey Part Number
TBU-PL075-200-WHTR-ND - Tape & Reel (TR)
TBU-PL075-200-WHCT-ND - Cut Tape (CT)
TBU-PL075-200-WHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBU-PL075-200-WH
Description
SURGE SUPP TBU DL 50OHM 750VIMP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 750V Internal Switch 3-SMD (6.5x4)
Datasheet
 Datasheet
EDA/CAD Models
TBU-PL075-200-WH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
750V
Technology
Internal Switch
Number of Circuits
2
Applications
SLIC
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Supplier Device Package
3-SMD (6.5x4)
Voltage - Working
400V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.70000Fr.1.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000Fr.0.60100Fr.5,409.00
Unit Price without VAT:Fr.1.70000
Unit Price with VAT:Fr.1.83770