TISP4350H3BJR-S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1,897
Unit Price: Fr.1.53000
Datasheet

Similar


STMicroelectronics
In Stock: 6,228
Unit Price: Fr.0.91000
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4350H3BJR-S

DigiKey Part Number
TISP4350H3BJR-STR-ND - Tape & Reel (TR)
TISP4350H3BJR-SCT-ND - Cut Tape (CT)
TISP4350H3BJR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TISP4350H3BJR-S
Description
THYRISTOR 275V 300A DO-214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
275V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
TISP4350H3BJR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
350V
Voltage - Off State
275V
Voltage - On State
3 V
Current - Peak Pulse (8/20µs)
300 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
62pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.02000Fr.1.02
10Fr.0.64100Fr.6.41
100Fr.0.42290Fr.42.29
500Fr.0.32924Fr.164.62
1,000Fr.0.29910Fr.299.10
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.26081Fr.782.43
6,000Fr.0.24154Fr.1,449.24
9,000Fr.0.23172Fr.2,085.48
15,000Fr.0.22500Fr.3,375.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.02000
Unit Price with VAT:Fr.1.10262