TISP4P020L1NR-S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2,850
Unit Price: Fr.14.03000
Datasheet
12V Off-State 30 A Ipp TVS Thyristor SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4P020L1NR-S

DigiKey Part Number
TISP4P020L1NR-STR-ND - Tape & Reel (TR)
TISP4P020L1NR-SCT-ND - Cut Tape (CT)
TISP4P020L1NR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TISP4P020L1NR-S
Description
THYRISTOR 12V 30A SC-74A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12V Off-State 30 A Ipp TVS Thyristor SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TISP4P020L1NR-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih)
10 mA
Manufacturer
Bourns Inc.
Number of Elements
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance
6pF
Part Status
Active
Mounting Type
Surface Mount
Voltage - Breakover
20V
Package / Case
SC-74A, SOT-753
Voltage - Off State
12V
Supplier Device Package
SOT-23-5
Current - Peak Pulse (8/20µs)
30 A
Base Product Number
Current - Peak Pulse (10/1000µs)
18 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SDP0120T023G5RPLittelfuse Inc.2,850F5917CT-NDFr.14.03000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.99000Fr.0.99
10Fr.0.62200Fr.6.22
100Fr.0.40980Fr.40.98
500Fr.0.31844Fr.159.22
1,000Fr.0.28900Fr.289.00
2,000Fr.0.26423Fr.528.46
5,000Fr.0.25029Fr.1,251.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.22085Fr.2,208.50
20,000Fr.0.20693Fr.4,138.60
30,000Fr.0.20449Fr.6,134.70
Manufacturers Standard Package
Unit Price without VAT:Fr.0.99000
Unit Price with VAT:Fr.1.07019