8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP83121DR-S

DigiKey Part Number
118-TISP83121DR-STR-ND - Tape & Reel (TR)
118-TISP83121DR-SCT-ND - Cut Tape (CT)
118-TISP83121DR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TISP83121DR-S
Description
THYRISTOR 100V 500A 8-SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100V Off-State 500 A Ipp TVS Thyristor 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TISP83121DR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
-
Voltage - Off State
100V
Current - Peak Pulse (8/20µs)
500 A
Current - Peak Pulse (10/1000µs)
150 A
Current - Hold (Ih)
90 mA
Number of Elements
1
Capacitance
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,770
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.43000Fr.1.43
10Fr.0.91000Fr.9.10
100Fr.0.61060Fr.61.06
500Fr.0.48246Fr.241.23
1,000Fr.0.44126Fr.441.26
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.39667Fr.991.68
5,000Fr.0.36912Fr.1,845.60
7,500Fr.0.36000Fr.2,700.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.43000
Unit Price with VAT:Fr.1.54583