
ZV30K0603300NIR1HT | |
|---|---|
DigiKey Part Number | 118-ZV30K0603300NIR1HTTR-ND - Tape & Reel (TR) 118-ZV30K0603300NIR1HTCT-ND - Cut Tape (CT) 118-ZV30K0603300NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV30K0603300NIR1HT |
Description | VARISTOR 47V 30A 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 37.6 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.07100 | Fr.0.71 |
| 25 | Fr.0.06240 | Fr.1.56 |
| 100 | Fr.0.05260 | Fr.5.26 |
| 250 | Fr.0.04796 | Fr.11.99 |
| 500 | Fr.0.04516 | Fr.22.58 |
| 1,000 | Fr.0.04288 | Fr.42.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | Fr.0.05447 | Fr.190.64 |
| 7,000 | Fr.0.04888 | Fr.342.16 |
| 10,500 | Fr.0.04604 | Fr.483.42 |
| 17,500 | Fr.0.04286 | Fr.750.05 |
| 24,500 | Fr.0.04098 | Fr.1,004.01 |
| 35,000 | Fr.0.03915 | Fr.1,370.25 |
| 87,500 | Fr.0.03516 | Fr.3,076.50 |
| 175,000 | Fr.0.03300 | Fr.5,775.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

