
189735F00000G | |
|---|---|
DigiKey Part Number | 189735F00000G-ND |
Manufacturer | |
Manufacturer Product Number | 189735F00000G |
Description | THERM PAD 18.03MMX12.7MM W/ADH |
Customer Reference | |
Detailed Description | Thermal Pad Rust 18.03mm x 12.70mm Rectangular Adhesive - One Side |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-218, TO-220, TO-247 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 18.03mm x 12.70mm | |
Thickness | 0.0090" (0.229mm) | |
Material | Silicone | |
Adhesive | Adhesive - One Side | |
Backing, Carrier | - | |
Color | Rust | |
Thermal Resistivity | 0.63°C/W, 0.49°C/W | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |

