
177543 | |
---|---|
DigiKey Part Number | 2267-177543-ND |
Manufacturer | |
Manufacturer Product Number | 177543 |
Description | I5300 600 SFID AND V4500 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Direct 100 ~ 240VAC, 600 dpi |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Direct | |
Style | Barcodes, Labels, Markers | |
Specifications | 100 ~ 240VAC, 600 dpi | |
Includes | AC Adapter, Battery, Cleaning Kit, Power Cable, Quick Start Guide, USB Cable | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.3,243.97000 | Fr.3,243.97 |
Unit Price without VAT: | Fr.3,243.97000 |
---|---|
Unit Price with VAT: | Fr.3,506.73157 |