4155-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4155-C
4326-D
4323-B

4155-C

DigiKey Part Number
2267-4155-C-ND
Manufacturer
Manufacturer Product Number
4155-C
Description
4155-C WATER/GRN/STY C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Brady Corporation
Series
Packaging
Bulk
Part Status
Active
Color
White Legend, Green Background
For Use With/Related Products
-
Material
Plastic
Label Type
Water
Label Size
13.00" L x 2.00" W (330.2mm x 50.8mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.11.11000Fr.11.11
Manufacturers Standard Package
Unit Price without VAT:Fr.11.11000
Unit Price with VAT:Fr.12.00991