



B30-25-595-PEL | |
|---|---|
DigiKey Part Number | 2267-B30-25-595-PEL-ND |
Manufacturer | |
Manufacturer Product Number | B30-25-595-PEL |
Description | B30, B595, PEL, 4.00" X 6.00" FI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | Spanish | |
Applications | General | |
Application Specifics | Safety | |
Arrangement | Symbol and Text | |
Legend (Text) | Peligro | |
Legend (Symbol Only) | Warning | |
Color - Background | White | |
Color - Legend | Black, Yellow | |
Length | 6.000" (152.40mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Abrasion Resistant, Chemical Resistant, Oil Resistant | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.257.91000 | Fr.257.91 |
| Unit Price without VAT: | Fr.257.91000 |
|---|---|
| Unit Price with VAT: | Fr.278.80071 |

