
BARRIER-HIVIS | |
|---|---|
DigiKey Part Number | 2267-BARRIER-HIVIS-ND |
Manufacturer | |
Manufacturer Product Number | BARRIER-HIVIS |
Description | FLOOD BARRIERS 6INX10FT PK/10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Orange Polypropylene Absorbent Flood Barrier |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Flood Barrier | |
Style | Absorbent | |
Color | Orange | |
Construction | Polypropylene | |
Length (Inches) | 10.0 | |
Diameter (Inches) | 6.0 | |
Mounting Type | No Hardware Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.291.04000 | Fr.291.04 |
| Unit Price without VAT: | Fr.291.04000 |
|---|---|
| Unit Price with VAT: | Fr.314.61424 |

