


M6-29-427-GY | |
|---|---|
DigiKey Part Number | 2267-M6-29-427-GY-ND |
Manufacturer | |
Manufacturer Product Number | M6-29-427-GY |
Description | LBL 1.5X.5 LAM VINYL GR/CL 500 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl, Self-Laminating Clear, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BMP61, BMP71, M610, M611, M710, M61-R4310, M7-R4300 | |
Applications | General | |
Color - Background | Clear, Gray | |
Length | 1.500" (38.10mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl, Self-Laminating | |
For Use With/Related Products | Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.70.39000 | Fr.70.39 |
| Unit Price without VAT: | Fr.70.39000 |
|---|---|
| Unit Price with VAT: | Fr.76.09159 |

