MFR Recommended

| BM71C-240-498 | |
|---|---|
| DigiKey Part Number | 2267-BM71C-240-498-ND | 
| Manufacturer | |
| Manufacturer Product Number | BM71C-240-498 | 
| Description | LABEL, 0.24 IN W X 275 FT L | 
| Customer Reference | |
| Detailed Description | Continuous Vinyl Cloth White | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Brady Corporation | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Label Type | Continuous | |
| Printer Name | BMP61, BMP71, M611, R4300, R6000, R6200 | |
| Applications | General | |
| Color - Background | White | |
| Length | 275' (83.8m) | |
| Width | 0.240" (6.10mm) | |
| Diameter - Label | - | |
| Location | - | |
| Material - Body | Vinyl Cloth | |
| For Use With/Related Products | Thermal Transfer Printer | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland