
DT-276-813-3 | |
---|---|
DigiKey Part Number | 2267-DT-276-813-3-ND |
Manufacturer | |
Manufacturer Product Number | DT-276-813-3 |
Description | LABEL, 1 IN H X 4 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Paper White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP® Series, PR Plus, THT 3" Core Printers | |
Applications | Warehouse Marking | |
Color - Background | White | |
Length | 4.000" (101.60mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Paper | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.71.19000 | Fr.71.19 |
Unit Price without VAT: | Fr.71.19000 |
---|---|
Unit Price with VAT: | Fr.76.95639 |