
PTL-106-427 | |
|---|---|
DigiKey Part Number | 2267-PTL-106-427-ND |
Manufacturer | |
Manufacturer Product Number | PTL-106-427 |
Description | LABEL, 1.5 IN W X 50 FT L |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.50" W x 0.60" L (38.1mm x 15.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 1.50" W x 0.60" L (38.1mm x 15.2mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |


