



M-122-461 | |
---|---|
DigiKey Part Number | 2267-M-122-461-ND |
Manufacturer | |
Manufacturer Product Number | M-122-461 |
Description | MSERIES B461 WHT 1.125"X.5"X.75" |
Customer Reference | |
Detailed Description | Self Laminating Polyester, Self-Laminating Black, Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Printer Name | BMP®51, BMP®53 Label Printer, R4300 | |
Applications | General | |
Color - Background | Black, Clear, White | |
Length | 1.125" (28.58mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester, Self-Laminating | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |