



M-187-075-342 | |
|---|---|
DigiKey Part Number | 2267-M-187-075-342-ND |
Manufacturer | |
Manufacturer Product Number | M-187-075-342 |
Description | SLEEVE 0.187"DIAX0.75"W 1=80PCS |
Customer Reference | |
Detailed Description | Black, White Heat Shrinkable Label 0.75" W x 0.19" Dia (19.1mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 0.75" W x 0.19" Dia (19.1mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) | |
Color | Black, White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |


