



M-78-432-CL-BK | |
---|---|
DigiKey Part Number | 2267-M-78-432-CL-BK-ND |
Manufacturer | |
Manufacturer Product Number | M-78-432-CL-BK |
Description | MSERIES B432 CLR 1.00"X1.90" 100 |
Customer Reference | |
Detailed Description | Die Cut Polyester Black, Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP®51, BMP®53 Label Printer, R6000 | |
Applications | Barcoding | |
Color - Background | Black, Clear | |
Length | 1.900" (48.26mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |