
M71-37-362 | |
|---|---|
DigiKey Part Number | 2267-M71-37-362-ND |
Manufacturer | |
Manufacturer Product Number | M71-37-362 |
Description | LABEL, 1.9 IN H X 3 IN W |
Customer Reference | |
Detailed Description | Die Cut Vinyl Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP71, M71-R6000 | |
Applications | General | |
Color - Background | Silver | |
Length | 3.000" (76.20mm) | |
Width | 1.900" (48.26mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |


