
PSPT-125-1-YL | |
|---|---|
DigiKey Part Number | 2267-PSPT-125-1-YL-ND |
Manufacturer | |
Manufacturer Product Number | PSPT-125-1-YL |
Description | SLEEVE, 0.125 IN DIA X 1 IN W |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.00" W x 0.13" Dia (25.4mm x 3.2mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.13" Dia (25.4mm x 3.2mm); Cable O.D. 0.05" ~ 0.11" (1.2mm ~ 2.8mm) | |
Color | Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |


