Similar

PTL-114-490 | |
|---|---|
DigiKey Part Number  | 2267-PTL-114-490-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PTL-114-490  | 
Description  | LABEL, 1.5 IN H X 3.875 IN W  | 
Customer Reference  | |
Detailed Description  | Die Cut Polyester White  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Brady Corporation  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Label Type  | Die Cut  | |
Printer Name  | BMP61, BMP71 (with media adapter), M611, R4300  | |
Applications  | General  | |
Color - Background  | White  | |
Length  | 3.875" (98.43mm)  | |
Width  | 1.500" (38.10mm)  | |
Diameter - Label  | -  | |
Location  | Indoor  | |
Material - Body  | Polyester  | |
For Use With/Related Products  | Thermal Transfer Printer  | |
Base Product Number  | 


