
PTL-79-461 | |
---|---|
DigiKey Part Number | 2267-PTL-79-461-ND |
Manufacturer | |
Manufacturer Product Number | PTL-79-461 |
Description | LABEL, 0.75 IN H X 3.75 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyester, Self-Laminating Clear, White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | BMP61, BMP71 (with media adapter), M611, R4300, R6200 | |
Applications | General | |
Color - Background | Clear, White | |
Length | 3.750" (95.25mm) | |
Width | 0.750" (19.05mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Polyester, Self-Laminating | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |