
TMM-COL-OR-PK | |
|---|---|
DigiKey Part Number | 2267-TMM-COL-OR-PK-ND |
Manufacturer | |
Manufacturer Product Number | TMM-COL-OR-PK |
Description | WIRE MARKER, 0.5 IN H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.25" W x 0.50" L (6.4mm x 12.7mm) Orange Vinyl |
Datasheet | Datasheet |
Category | Size 0.25" W x 0.50" L (6.4mm x 12.7mm) |
Manufacturer Brady Corporation | Legend Blank |
Packaging Bulk | Color Orange |
Part Status Active | Material Vinyl |
Type Wire Marker, Cards | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.86.46000 | Fr.86.46 |
| Unit Price without VAT: | Fr.86.46000 |
|---|---|
| Unit Price with VAT: | Fr.93.46326 |

