


THT-21-438 | |
|---|---|
DigiKey Part Number | 2267-THT-21-438-ND |
Manufacturer | |
Manufacturer Product Number | THT-21-438 |
Description | LABEL, 3 IN W X 300 FT L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4300,R7950 | |
Applications | General | |
Color - Background | Silver | |
Length | 3.598" (91.40mm) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.467.99000 | Fr.467.99 |
| Unit Price without VAT: | Fr.467.99000 |
|---|---|
| Unit Price with VAT: | Fr.505.89719 |

