
| BXRE-57C2001-C-73 | |
|---|---|
| DigiKey Part Number | BXRE-57C2001-C-73-ND | 
| Manufacturer | |
| Manufacturer Product Number | BXRE-57C2001-C-73 | 
| Description | LED COB V13 CL WHT SQUARE 5700K | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V13 Array White, Cool Square | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Bridgelux | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Chip On Board (COB) | |
| Color | White, Cool | |
| CCT (K) | 5700K 3-Step MacAdam Ellipse | |
| Wavelength | - | |
| Configuration | Square | |
| Luminous Flux @ Current/Temperature | 3470lm (Typ) | |
| Current - Test | 630mA | |
| Temperature - Test | 85°C | |
| Voltage - Forward (Vf) (Typ) | 33.9V | |
| Lumens/Watt @ Current - Test | 162 lm/W | |
| Current - Max | 1.26A | |
| CRI (Color Rendering Index) | 70 | |
| Viewing Angle | 120° | |
| Features | - | |
| Size / Dimension | 19.00mm L x 19.00mm W | |
| Height | 1.70mm | |
| Light Emitting Surface (LES) | 14.00mm Dia | |
| Lens Type | Flat | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | Fr.3.70402 | Fr.1,852.01 | 
| Unit Price without VAT: | Fr.3.70402 | 
|---|---|
| Unit Price with VAT: | Fr.4.00405 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland