
BXRH-27G3000-D-83 | |
|---|---|
DigiKey Part Number | 976-BXRH-27G3000-D-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-27G3000-D-83 |
Description | LED COB V9 HD WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V9 HD LED Array White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgelux | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2819lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 36.6V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
Current - Max | 1.2A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.63mm | |
Light Emitting Surface (LES) | 8.80mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.41000 | Fr.4.41 |
| 10 | Fr.3.29500 | Fr.32.95 |
| 100 | Fr.2.63920 | Fr.263.92 |
| 500 | Fr.2.35244 | Fr.1,176.22 |
| 1,000 | Fr.2.25925 | Fr.2,259.25 |
| 2,000 | Fr.2.18042 | Fr.4,360.84 |
| Unit Price without VAT: | Fr.4.41000 |
|---|---|
| Unit Price with VAT: | Fr.4.76721 |

