FT810Q-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT881Q-R

DigiKey Part Number
2005-BT881Q-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BT881Q-R
Description
TFT GRAPHICS CONTROLLER IC WITH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Displays, GPS, Medical, Monitors, Printers, Security Systems, Set-Top Boxes Interface 48-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bridgetek Pte Ltd.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Displays, GPS, Medical, Monitors, Printers, Security Systems, Set-Top Boxes
Interface
SPI
Voltage - Supply
2.97V ~ 3.63V
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.3.53000Fr.10,590.00
Manufacturers Standard Package
Unit Price without VAT:Fr.3.53000
Unit Price with VAT:Fr.3.81593