
5962-9755701HYA | |
|---|---|
DigiKey Part Number | 5962-9755701HYA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9755701HYA |
Description | IC OPAMP ISOLATION 1 CIRC 8SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SMD Butt Joint |
Datasheet | Datasheet |
Category | Current - Supply 10.7mA |
Mfr | Current - Output / Channel 11 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Differential | Package / Case 8-SMD Butt Joint |
-3db Bandwidth 100 kHz | Supplier Device Package 8-SMD Butt Joint |
Current - Input Bias 570 nA | Base Product Number |
Voltage - Input Offset 600 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | Fr.183.18294 | Fr.3,114.11 |
| Unit Price without VAT: | Fr.183.18294 |
|---|---|
| Unit Price with VAT: | Fr.198.02076 |

