
ACPL-074L-500E | |
|---|---|
DigiKey Part Number | 516-4097-2-ND - Tape & Reel (TR) 516-4097-1-ND - Cut Tape (CT) 516-4097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-074L-500E |
Description | OPTOISO 3.75KV 2CH PUSH PULL 8SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Push-Pull, Totem Pole 3750Vrms 2 Channel 10kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 15MBd | |
Propagation Delay tpLH / tpHL (Max) | 50ns, 50ns | |
Rise / Fall Time (Typ) | 20ns, 25ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO Tall | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.61000 | Fr.5.61 |
| 10 | Fr.4.23500 | Fr.42.35 |
| 100 | Fr.3.43050 | Fr.343.05 |
| 500 | Fr.3.17872 | Fr.1,589.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.2.90704 | Fr.4,360.56 |
| Unit Price without VAT: | Fr.5.61000 |
|---|---|
| Unit Price with VAT: | Fr.6.06441 |










