
ACPL-790A-500E | |
|---|---|
DigiKey Part Number | 516-3198-2-ND - Tape & Reel (TR) 516-3198-1-ND - Cut Tape (CT) 516-3198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-790A-500E |
Description | IC OPAMP ISOLATION 1 CIRC 8DIPGW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit 8-DIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Supply 18.5mA |
Mfr | Current - Output / Channel 11 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
-3db Bandwidth 200 kHz | Package / Case 8-SMD, Gull Wing |
Current - Input Bias 100 nA | Supplier Device Package 8-DIP Gull Wing |
Voltage - Input Offset 600 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.10000 | Fr.6.10 |
| 10 | Fr.4.62100 | Fr.46.21 |
| 100 | Fr.3.75550 | Fr.375.55 |
| 500 | Fr.3.37802 | Fr.1,689.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.3.25547 | Fr.3,255.47 |
| 2,000 | Fr.3.15186 | Fr.6,303.72 |
| Unit Price without VAT: | Fr.6.10000 |
|---|---|
| Unit Price with VAT: | Fr.6.59410 |



