
AEDC-5570-B12 | |
---|---|
DigiKey Part Number | AEDC-5570-B12-ND |
Manufacturer | |
Manufacturer Product Number | AEDC-5570-B12 |
Description | ENC OPT DIF VOL RHT ANG TERM PIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 1000 Differential Voltage Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Differential Voltage | |
Pulses per Revolution | 1000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Actuator Type | Hole for Shaft | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Right Angle | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | Fr.49.03400 | Fr.2,942.04 |
Unit Price without VAT: | Fr.49.03400 |
---|---|
Unit Price with VAT: | Fr.53.00575 |