
HSMF-C171 | |
|---|---|
DigiKey Part Number | 516-4392-2-ND - Tape & Reel (TR) 516-4392-1-ND - Cut Tape (CT) 516-4392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMF-C171 |
Description | LED BLUE/ORNG DIFFUSED 0605 SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Blue, Orange 467nm Blue, 605nm Orange LED Indication - Discrete 3.4V Blue, 2V Orange 0605 (1613 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.4V Blue, 2V Orange | |
Current - Test | 10mA Blue, 10mA Orange | |
Viewing Angle | 150° Blue, 140° Orange | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0605 (1613 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.25mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.54000 | Fr.1.54 |
| 10 | Fr.1.09800 | Fr.10.98 |
| 100 | Fr.0.83600 | Fr.83.60 |
| 500 | Fr.0.72028 | Fr.360.14 |
| 1,000 | Fr.0.68254 | Fr.682.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.63415 | Fr.1,902.45 |
| 6,000 | Fr.0.60958 | Fr.3,657.48 |
| 9,000 | Fr.0.59701 | Fr.5,373.09 |
| Unit Price without VAT: | Fr.1.54000 |
|---|---|
| Unit Price with VAT: | Fr.1.66474 |


