AFBR-5715APZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Finisar Corporation
In Stock: 4,772
Unit Price: Fr.35.66000
Datasheet
AFBR-5715APZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-5715APZ

DigiKey Part Number
516-AFBR-5715APZ-ND
Manufacturer
Manufacturer Product Number
AFBR-5715APZ
Description
TXRX OPTICAL SFP DMI IND BAIL
Customer Reference
Detailed Description
Transceiver Module Ethernet 1.25Gbps 850nm 3.3V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
1.25Gbps
Wavelength
850nm
Applications
Ethernet
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable