
AFBR-709DMZ | |
|---|---|
DigiKey Part Number | 516-3108-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-709DMZ |
Description | TXRX SFP+ 850NM 10GBE SR |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 850nm 3.3V LC Duplex Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Foxconn OE Technologies Singapore Pte. LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 1.25Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ | |
Base Product Number |

