
ALM-1106-BLK | |
|---|---|
DigiKey Part Number | ALM-1106-BLK-ND |
Manufacturer | |
Manufacturer Product Number | ALM-1106-BLK |
Description | IC RF AMP GPS 900MHZ-3.5GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC GPS, ISM 900MHz ~ 3.5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 900MHz ~ 3.5GHz | |
P1dB | 1.8dBm | |
Gain | 14.3dB | |
Noise Figure | 0.8dB | |
RF Type | GPS, ISM | |
Voltage - Supply | 2.85V | |
Current - Supply | 8mA | |
Test Frequency | 1.575GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN Exposed Pad | |
Supplier Device Package | - | |
Base Product Number |

