
ALMD-EL3E-WY002 | |
|---|---|
DigiKey Part Number | 516-ALMD-EL3E-WY002TR-ND - Tape & Reel (TR) 516-ALMD-EL3E-WY002CT-ND - Cut Tape (CT) 516-ALMD-EL3E-WY002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ALMD-EL3E-WY002 |
Description | LED AMBER CLEAR 4SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.1V 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 4.20mm L x 4.20mm W | |
Height (Max) | 7.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.81000 | Fr.0.81 |
| 10 | Fr.0.56300 | Fr.5.63 |
| 100 | Fr.0.41620 | Fr.41.62 |
| 500 | Fr.0.35070 | Fr.175.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.32926 | Fr.329.26 |
| 2,000 | Fr.0.31106 | Fr.622.12 |
| 3,000 | Fr.0.30173 | Fr.905.19 |
| 5,000 | Fr.0.29118 | Fr.1,455.90 |
| 7,000 | Fr.0.28491 | Fr.1,994.37 |
| 10,000 | Fr.0.27880 | Fr.2,788.00 |
| 25,000 | Fr.0.26530 | Fr.6,632.50 |
| Unit Price without VAT: | Fr.0.81000 |
|---|---|
| Unit Price with VAT: | Fr.0.87561 |


