White, Neutral LED Indication - Discrete 2.8V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMD-CWG7-NX7F2

DigiKey Part Number
516-ASMD-CWG7-NX7F2TR-ND - Tape & Reel (TR)
516-ASMD-CWG7-NX7F2CT-ND - Cut Tape (CT)
516-ASMD-CWG7-NX7F2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMD-CWG7-NX7F2
Description
LED WHITE/NEUTRAL 3014 SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
White, Neutral LED Indication - Discrete 2.8V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.8V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Color
Supplier Device Package
Millicandela Rating
Size / Dimension
3.00mm L x 1.40mm W
Lens Style
Rectangle with Flat Top
Height (Max)
0.90mm
Lens Size
2.50mm x 1.15mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASMD-CWG7-NX7E2Broadcom Limited22,481516-ASMD-CWG7-NX7E2CT-NDFr.0.15000Parametric Equivalent
In-Stock: 556
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
100,000Fr.0.03119Fr.3,119.00
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.09800Fr.0.98
100Fr.0.06830Fr.6.83
500Fr.0.05440Fr.27.20
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.20000Fr.0.20
10Fr.0.11200Fr.1.12
100Fr.0.06780Fr.6.78
500Fr.0.05058Fr.25.29
1,000Fr.0.04531Fr.45.31
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215