cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-JB11-NNQ01

DigiKey Part Number
516-3965-2-ND - Tape & Reel (TR)
516-3965-1-ND - Cut Tape (CT)
516-3965-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMT-JB11-NNQ01
Description
LED BLUE 465NM 1W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
LED Lighting Color - Blue 465nm (455nm ~ 475nm) 6-SMD, Flat Lead Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ASMT-JB11-NNQ01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
465nm (455nm ~ 475nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
26 lm/W
Current - Max
500mA
Luminous Flux @ Current/Temperature
29lm (18lm ~ 40lm)
Temperature - Test
25°C
Viewing Angle
165°
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Lead Exposed Pad
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.077" (1.95mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.3.52000Fr.3.52
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.1.68576Fr.3,371.52
Unit Price without VAT:Fr.3.52000
Unit Price with VAT:Fr.3.80512