ASMT-MW06-NMNZ1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 750
Unit Price: Fr.4.88728
ASMT-MW06-NMNZ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-MW06-NMNZ1

DigiKey Part Number
516-ASMT-MW06-NMNZ1TR-ND - Tape & Reel (TR)
516-ASMT-MW06-NMNZ1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ASMT-MW06-NMNZ1
Description
LED MOONSTONE COOL WHITE 7000K
Customer Reference
Detailed Description
LED Lighting Moonstone® White, Cool 7000K (4000K ~ 10000K) 3.2V 350mA 110° TO-252-3, DPAK (2 Leads + Tab), SC-63
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Color
CCT (K)
7000K (4000K ~ 10000K)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
-
Current - Max
500mA
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
-
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.134" (3.40mm)
Thermal Resistance of Package
10°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes