
ASMW-PWG4-NMQEE | |
|---|---|
DigiKey Part Number | 516-ASMW-PWG4-NMQEETR-ND - Tape & Reel (TR) 516-ASMW-PWG4-NMQEECT-ND - Cut Tape (CT) 516-ASMW-PWG4-NMQEEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMW-PWG4-NMQEE |
Description | LED ASMW-PWG4 WHITE 5000K 2PLCC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Lighting ASMW-PWG4-NxxxE White, Cool 5000K 6.1V 150mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 136lm (125lm ~ 145lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 350mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.64000 | Fr.0.64 |
| 10 | Fr.0.44100 | Fr.4.41 |
| 100 | Fr.0.32280 | Fr.32.28 |
| 500 | Fr.0.26992 | Fr.134.96 |
| 1,000 | Fr.0.25258 | Fr.252.58 |
| 2,000 | Fr.0.23786 | Fr.475.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.22191 | Fr.887.64 |
| 8,000 | Fr.0.21146 | Fr.1,691.68 |
| 12,000 | Fr.0.20610 | Fr.2,473.20 |
| 20,000 | Fr.0.20005 | Fr.4,001.00 |
| 28,000 | Fr.0.19646 | Fr.5,500.88 |
| 40,000 | Fr.0.19296 | Fr.7,718.40 |
| Unit Price without VAT: | Fr.0.64000 |
|---|---|
| Unit Price with VAT: | Fr.0.69184 |

