
HLMP-3807-K0002 | |
---|---|
DigiKey Part Number | HLMP-3807-K0002-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HLMP-3807-K0002 |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Yellow 585nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 24° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 583nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 9.07mm | |
Base Product Number |