Parametric Equivalent
Parametric Equivalent

HLMP-EL15-VY0DD | |
|---|---|
DigiKey Part Number | 516-HLMP-EL15-VY0DDTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | HLMP-EL15-VY0DD |
Description | LED AMBER CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.02V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.02V |
Mfr | Current - Test 20mA |
Packaging Tape & Box (TB) | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 592nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-EL15-VY000 | Broadcom Limited | 5,845 | 516-HLMP-EL15-VY000-ND | Fr.0.78000 | Parametric Equivalent |
| HLMP-EL15-VYK00 | Broadcom Limited | 0 | HLMP-EL15-VYK00-ND | Fr.0.30231 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | Fr.0.26632 | Fr.3,195.84 |
| Unit Price without VAT: | Fr.0.26632 |
|---|---|
| Unit Price with VAT: | Fr.0.28789 |




