
AMMP-6220-TR1 | |
|---|---|
DigiKey Part Number | AMMP-6220-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMP-6220-TR1 |
Description | IC RF AMP ISM 6GHZ-20GHZ 8SMD |
Customer Reference | |
Detailed Description | RF Amplifier IC ISM, MMDS, WLL, 802.16/WiMAX, DBS, VSAT 6GHz ~ 20GHz 8-SMD (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 6GHz ~ 20GHz | |
P1dB | 10dBm | |
Gain | 22dB | |
Noise Figure | 2.5dB | |
RF Type | ISM, MMDS, WLL, 802.16/WiMAX, DBS, VSAT | |
Voltage - Supply | 3V ~ 7V | |
Current - Supply | 55mA ~ 70mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | 8-SMD (5x5) | |
Base Product Number |

