
HSMN-C190 | |
|---|---|
DigiKey Part Number | 516-3238-2-ND - Tape & Reel (TR) 516-3238-1-ND - Cut Tape (CT) 516-3238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMN-C190 |
Description | LED BLUE DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMN-C190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.81000 | Fr.0.81 |
| 10 | Fr.0.56300 | Fr.5.63 |
| 100 | Fr.0.41620 | Fr.41.62 |
| 500 | Fr.0.35070 | Fr.175.35 |
| 1,000 | Fr.0.32926 | Fr.329.26 |
| 2,000 | Fr.0.31106 | Fr.622.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.29563 | Fr.1,182.52 |
| 8,000 | Fr.0.28256 | Fr.2,260.48 |
| 12,000 | Fr.0.27587 | Fr.3,310.44 |
| 20,000 | Fr.0.26832 | Fr.5,366.40 |
| 28,000 | Fr.0.26383 | Fr.7,387.24 |
| Unit Price without VAT: | Fr.0.81000 |
|---|---|
| Unit Price with VAT: | Fr.0.87561 |






