HSMP-389T-BLKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: Fr.11.26000
Datasheet
RF Diode PIN - Single 100V 1 A SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMP-389T-BLKG

DigiKey Part Number
HSMP-389T-BLKG-ND
Manufacturer
Manufacturer Product Number
HSMP-389T-BLKG
Description
RF DIODE PIN 100V SOT-363
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 1 A SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacitance @ Vr, F
0.3pF @ 5V, 1MHz
Manufacturer
Broadcom Limited
Resistance @ If, F
2.5Ohm @ 5mA, 100MHz
Packaging
Bulk
Operating Temperature
150°C (TJ)
Part Status
Obsolete
Package / Case
6-TSSOP, SC-88, SOT-363
Diode Type
PIN - Single
Supplier Device Package
SOT-363
Voltage - Peak Reverse (Max)
100V
Base Product Number
Current - Max
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CLA4611-085LFSkyworks Solutions Inc.0863-1780-1-NDFr.11.26000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable