
MGA-412P8-TR1G | |
|---|---|
DigiKey Part Number | 516-1825-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MGA-412P8-TR1G |
Description | IC RF AMP IEEE 1.7GHZ-3GHZ 8LPCC |
Customer Reference | |
Detailed Description | RF Amplifier IC IEEE 802.11b/g, WLAN 1.7GHz ~ 3GHz 8-LPCC (2x2) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.7GHz ~ 3GHz | |
P1dB | 24dBm ~ 25.5dBm | |
Gain | 23dB ~ 25.5dB | |
Noise Figure | - | |
RF Type | IEEE 802.11b/g, WLAN | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 40mA | |
Test Frequency | 2.452GHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-LPCC (2x2) |



