
ARR-1272-B | |
|---|---|
DigiKey Part Number | 377-ARR-1272-B-ND |
Manufacturer | |
Manufacturer Product Number | ARR-1272-B |
Description | RACK ALUM RELAY BLACK 84.1 X 20. |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 20.250" W x 84.060" H (381.00mm x 514.35mm x 2135.12mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 44U | |
Dimensions - Panel | 9.000" L x 19.000" W x 77.000" H (228.60mm x 482.60mm x 1955.80mm) | |
Dimensions - Overall | 15.000" L x 20.250" W x 84.060" H (381.00mm x 514.35mm x 2135.12mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | - | |
Ventilation | Non-Vented | |
Material | Metal, Aluminum | |
Color | Black | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.263.15000 | Fr.263.15 |
| Unit Price without VAT: | Fr.263.15000 |
|---|---|
| Unit Price with VAT: | Fr.284.46515 |

