
| DPS-28711-C | |
|---|---|
| DigiKey Part Number | 377-DPS-28711-C-ND | 
| Manufacturer | |
| Manufacturer Product Number | DPS-28711-C | 
| Description | ENCLOSURE PLAS 11.04"L X 9.04"W | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosure Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 11.040" L x 9.040" W (280.42mm x 229.62mm) X 7.220" (183.39mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| Container Type | Enclosure | |
| Size / Dimension | 11.040" L x 9.040" W (280.42mm x 229.62mm) | |
| Height | 7.220" (183.39mm) | |
| Area (L x W) | 99.7in² (643cm²) | |
| Design | Cover Included | |
| Material | ||
| Color | Gray, Clear Cover/Door | |
| Thickness | 0.150" (3.81mm) | |
| Features | - | |
| Ratings | ||
| Material Flammability Rating | UL94 5A | |
| Weight | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.82.45000 | Fr.82.45 | 
| 5 | Fr.70.48000 | Fr.352.40 | 
| 10 | Fr.65.87600 | Fr.658.76 | 
| 25 | Fr.65.20000 | Fr.1,630.00 | 
| Unit Price without VAT: | Fr.82.45000 | 
|---|---|
| Unit Price with VAT: | Fr.89.12845 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland