

JB-3944-KO | |
|---|---|
DigiKey Part Number | 377-1848-ND |
Manufacturer | |
Manufacturer Product Number | JB-3944-KO |
Description | BOX STEEL GRAY 4"L X 3.5"W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Cover Included 4.000" L x 3.500" W (101.60mm x 88.90mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.000" L x 3.500" W (101.60mm x 88.90mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 14.0in² (90cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | Knockouts, Wall Mount | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.5 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.48000 | Fr.9.48 |
| Unit Price without VAT: | Fr.9.48000 |
|---|---|
| Unit Price with VAT: | Fr.10.24788 |

