NBA-10156
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NBA-10156

NBA-10156

DigiKey Part Number
NBA-10156-ND
Manufacturer
Manufacturer Product Number
NBA-10156
Description
BOX ABS GRAY 22.785"L X 15.733"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Hinged Door, Lid 22.785" L x 15.733" W (578.74mm x 399.62mm) X 9.056" (230.02mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
22.785" L x 15.733" W (578.74mm x 399.62mm)
Height
9.056" (230.02mm)
Area (L x W)
357in² (2303cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.140" (3.56mm)
Features
PCB Supports, Stainless Steel Hinges
Ratings
Material Flammability Rating
UL94 5VB
Shipping Info
Shipped from DigiKey
Weight
14 lbs (6.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 97
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.192.56000Fr.192.56
Manufacturers Standard Package
Unit Price without VAT:Fr.192.56000
Unit Price with VAT:Fr.208.15736