

NBA-10176 | |
|---|---|
DigiKey Part Number | NBA-10176-ND |
Manufacturer | |
Manufacturer Product Number | NBA-10176 |
Description | BOX ABS 22.785"L X 15.733"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray, Clear Cover/Door Hinged Door, Lid 22.785" L x 15.733" W (578.74mm x 399.62mm) X 9.056" (230.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 22.785" L x 15.733" W (578.74mm x 399.62mm) | |
Height | 9.056" (230.02mm) | |
Area (L x W) | 357in² (2303cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.140" (3.56mm) | |
Features | PCB Supports, Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | UL94 5VB, UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 14 lbs (6.4 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.193.36000 | Fr.193.36 |
| Unit Price without VAT: | Fr.193.36000 |
|---|---|
| Unit Price with VAT: | Fr.209.02216 |



